Professional thin film chip resistor, 15kΩ resistance with 1% tolerance. Features 0.2W power dissipation, 150V operating voltage, and a wide temperature range from -55°C to 155°C. Constructed with a cylindrical MELF package (0904 size) and tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay MMU01020C1502FB300 technical specifications.
| Package/Case | 0102 |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Features | Automotive AEC-Q200, Anti-Sulfur |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 300mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1502FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.