
The MMU01020C1504FB300 is a 0805 metal film resistor from Vishay with a resistance of 1.5MR and a tolerance of 1%. It operates within a temperature range of -55°C to 125°C and is rated for 350V. The resistor is lead-free and RoHS compliant, packaged in tape and reel quantities of 3000.
Vishay MMU01020C1504FB300 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Diameter | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 150V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MMU 0102 - Professional |
| Technology | THIN FILM |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C1504FB300 to view detailed technical specifications.
No datasheet is available for this part.