Vishay MMU01020C3321FB300 technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 150V |
| Resistance | 3.32kR |
| RoHS Compliant | Yes |
| Technology | THIN FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMU01020C3321FB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.