Vishay MMU01020C4480DB300 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2.2 |
| Tolerance | 0.5 |
| Resistance | 448 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MMU01020C4480DB300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.