Vishay MPM10015002ATS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 2 |
| Package Length | 2.86 |
| Tolerance | 0.1 |
| Package Width | 2.3 |
| Package Height | 0.905 |
| Resistance | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MPM10015002ATS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.