
Surface mount resistor network featuring thin film technology for precise voltage division. This 2-element network offers a total resistance of 50kΩ with a tight 0.1% tolerance. Rated for 200mW total power dissipation, each element handles 100mW, with a maximum working voltage of 100V. Packaged in a SOT-23 case, it operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Vishay MPMT1003AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Depth | 1.4mm |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Power Per Element | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50kR |
| Resistance Tolerance | 0.1% |
| RoHS Compliant | Yes |
| Series | MPM |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1003AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
