
The MPM 50kR 100mW 2-Resistor Voltage Divider Network is a surface mount voltage divider network from Vishay, featuring a TO-236-3 package and a maximum operating temperature of 125°C. This isolated and bused resistor network is RoHS compliant and suitable for use in a variety of applications. The network consists of two 50kR resistors with a power per element of 100mW and a tolerance of 0.5%. It is available in tape and reel packaging and can operate over a temperature range of -55°C to 125°C.
Vishay MPMT1003DT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | MPM |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT1003DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
