
Surface mount resistor network featuring a voltage divider circuit with two isolated resistors. Each resistor offers 2kΩ resistance with a tight 0.1% tolerance. Rated for 0.2W power dissipation, this component is housed in a SOT-23 package and supplied on tape and reel. RoHS compliant for environmental responsibility.
Vishay MPMT20011002AT1 technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Voltage Divider |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT20011002AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.