The MPMT2003AT1 is a 2-element voltage divider resistor network from Vishay, packaged in a TO-236-3 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors have a power rating of 100mW and a tolerance of 0.1%. The network is available on tape and reel for surface mount applications.
Vishay MPMT2003AT1 technical specifications.
| Package/Case | TO-236-3 |
| Circuit Type | Voltage Divider |
| Height | 1.02mm |
| Lead Pitch | 2mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 2 |
| Packaging | Tape and Reel |
| Power Per Element | 100mW |
| Resistance | 100kR |
| Series | MPM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MPMT2003AT1 to view detailed technical specifications.
No datasheet is available for this part.