Vishay MRA-10150R0FE12 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 22.22 |
| Tolerance | 1 |
| Resistance | 150 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MRA-10150R0FE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.