Vishay MRA-121R500KE12 technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 30.18 |
| Tolerance | 10 |
| Resistance | 1.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MRA-121R500KE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.