The MRA-1233K20FE07 is a through-hole fixed resistor with a resistance value of 33.2K Ohms and a tolerance of 1%. It features a wirewound technology and is designed for use in applications where a high degree of accuracy is required. The resistor is rated for operation between -65°C and 250°C and is available in a 2-terminal axial package. It is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
Vishay MRA-1233K20FE07 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 32.51 |
| Product Diameter (mm) | 7.92 |
| Product Weight (g) | 5.02 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.02 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 33.2KOhm |
| Tolerance | 1% |
| Technology | Wirewound |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MRA-1233K20FE07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.