Vishay MRS-12985L00FE1402 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.12W |
| Number of Terminations | 4 |
| Packaging | Bulk |
| Resistance | 5mR |
| Series | MRS1298 |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS-12985L00FE1402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.