Vishay MRS16000C1004FCT00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | MRS16 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS16000C1004FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.