Vishay MRS16000C2200FC100 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.6 |
| Tolerance | 1 |
| Manufacturer Series | MRS16 |
| Series | MRS16 |
| Resistance | 220 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MRS16000C2200FC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.