Vishay MRS25000C1020FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 102R |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C1020FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.