Axial leaded chip resistor featuring thin film technology and a resistance value of 121 ohms with a 1% tolerance. This component offers a power dissipation of 0.6W (600mW) and operates across a temperature range of -55°C to +155°C. It has a voltage rating of 350V and a 50 ppm temperature coefficient. The resistor is packaged in an axial format with tin contact plating, a diameter of 2.5mm, and a length of 6.5mm, supplied on tape and reel.
Vishay MRS25000C1210FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 121R |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C1210FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.