Axial leaded, metal film chip resistor offering 15 kΩ resistance with a 1% tolerance. Features a 0.6 W (600mW) power dissipation rating and a 350V DC rated voltage. Operates across a wide temperature range from -55°C to 155°C. Constructed with tin contact plating and a 2.5mm diameter. RoHS compliant.
Vishay MRS25000C1502FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 15kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C1502FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.