Axial leaded chip resistor featuring thin film technology for precise 1% resistance tolerance and 50 ppm temperature coefficient. This 2kΩ metal film resistor offers a 0.6W power dissipation and a 350V DC rated voltage, operating across a wide temperature range of -55°C to 155°C. The component has a 2.5mm diameter and 6.5mm length with 0.6mm lead diameter, packaged on tape and reel. It is RoHS compliant with tin contact plating.
Vishay MRS25000C2001FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C2001FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
