Through-hole metal film resistor featuring 5.76 kΩ resistance with a 1% tolerance. This component offers a 600 mW power dissipation and a 350 V voltage rating. It utilizes axial lead termination with tin plating and a 2.5mm diameter. Operating across a temperature range of -55°C to 155°C, it is RoHS compliant and packaged on tape and reel.
Vishay MRS25000C5761FCT00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5.76kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C5761FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.