Through-hole metal film resistor with 61.9 ohm resistance and 1% tolerance. Features a 600mW power rating, 350V voltage rating, and operates across a -55°C to 155°C temperature range. Conformal package with tin-plated axial leads, 2.5mm diameter, and 6.5mm length. RoHS compliant.
Vishay MRS25000C6199FCT00 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 61.9R |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C6199FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.