Through-hole metal film resistor featuring 6.34kR resistance with a 1% tolerance. This thin film component offers a 350V DC voltage rating and a power dissipation of 600mW. Designed with axial terminations and a conformal coating, it operates within a temperature range of -55°C to 155°C. The component has a 2.5mm diameter and 6.5mm length, with 26mm lead length and tin contact plating.
Vishay MRS25000C6341FCT00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Lead Length | 26mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.34kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MRS25 |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MRS25000C6341FCT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.