The MS18130-10BH is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and is an axial inductor with a package length of 9.525mm. The inductor is not shielded and has a DC resistance of 0.5 Ohms. It is rated for a maximum current of 0.6A and has a self resonance frequency of 160MHz. The inductor is designed for RF applications and has a minimum quality factor of 33 at its nominal inductance of 1.5uH.
Vishay MS18130-10BH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.6 |
| Test Frequency | 25 |
| Self Resonance Frequency | 160 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS18130-10BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.