The MS18130-11SH is a general purpose inductor with a nominal inductance of 1.8uH and a DC resistance of 0.65 ohms. It has a maximum rated current of 0.525A and a self resonance frequency of 150 MHz. The inductor is designed for use in RF applications and is available in an axial package with a length of 9.525mm. The inductor is not shielded and has a quality factor of at least 33 at its nominal inductance. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay MS18130-11SH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.525 |
| Test Frequency | 25 |
| Self Resonance Frequency | 150 |
| Quality Factor-Min (at L-nom) | 33 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS18130-11SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.