The MS18130-2RU is a general purpose inductor from Vishay with a nominal inductance of 0.22uH and a minimum quality factor of 50. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for RF applications and has a DC resistance of 0.055 ohms. It is available in an axial package with a length of 9.525mm and is not shielded.
Vishay MS18130-2RU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 9.525 |
| Tolerance | 20 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.055 |
| Rated Current-Max | 1.81 |
| Test Frequency | 25 |
| Self Resonance Frequency | 450 |
| Quality Factor-Min (at L-nom) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay MS18130-2RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.