Vishay MS21426-17RU technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.202 |
| Self Resonance Frequency | 95 |
| Manufacturer Series | MS21426 |
| Quality Factor-Min (at L-nom) | 45 |
| Series | MS21426 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS21426-17RU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.