Vishay MS21426-18RU technical specifications.
| Technology | Wirewound |
| Protection Style | Shielded/Molded |
| Core Material | Iron |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.193A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 90MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay MS21426-18RU to view detailed technical specifications.
No datasheet is available for this part.