The MS75085-19ST is a general purpose inductor with a nominal inductance of 1000uH and a tolerance of 10%. It has a DC resistance of 72mOhm and a maximum rated current of 0.028A. The inductor is designed for RF applications and has a self-resonance frequency of 3.4MHz. It is available in an axial through-hole package with a length of 6.35mm. The inductor operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-19ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 72 |
| Rated Current-Max | 0.028 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 3.4 |
| Quality Factor-Min (at L-nom) | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-19ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.