The MS75085-4SH is a general purpose inductor with a nominal inductance of 56uH and a tolerance of 10%. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in a through-hole package with a length of 6.35mm. It is not shielded and has a DC resistance of 5.7 ohms. The inductor is designed for use in RF applications and has a self-resonance frequency of 18 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MS75085-4SH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.7 |
| Rated Current-Max | 0.1 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 18 |
| Quality Factor-Min (at L-nom) | 45 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75085-4SH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.