Vishay MS75087-3ST technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Package Length | 10.41 |
| Tolerance | 10 |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.037 |
| Rated Current-Max | 1.47 |
| Self Resonance Frequency | 250 |
| Quality Factor-Min (at L-nom) | 51 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75087-3ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.