The MS75101-12BH is a general purpose inductor with a nominal inductance of 27uH and a DC resistance of 2.75 Ohms. It has a maximum rated current of 0.205A and operates within a temperature range of -55 to 105C. The inductor is shielded and has a self-resonance frequency of 22MHz. It is available in an axial package with a length of 11.175mm and is suitable for RF inductor applications.
Vishay MS75101-12BH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.175 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.75 |
| Rated Current-Max | 0.205 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 22 |
| Quality Factor-Min (at L-nom) | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MS75101-12BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.