
The MSMP10A-M3/89A is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 11.7V and a maximum breakdown voltage of 12.3V. It has a maximum non-repetitive peak reverse power dissipation of 150mA and a maximum clamping voltage of 21.7V. The diode is available in a 2-pin package with a terminal position of dual. It operates over a temperature range of -55 to 150 degrees Celsius.
Vishay MSMP10A-M3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Clamping Voltage-Max | 21.7 |
| Breakdown Voltage-Nom | 11.7 |
| Breakdown Voltage-Max | 12.3 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSMP10A-M3/89A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.