
The MSMP11A-M3/89A is a silicon transient voltage suppressor diode with a breakdown voltage of 12.85V and a maximum reverse voltage of 13.5V. It can handle a maximum non-repetitive peak reverse power of 150W and a maximum clamping voltage of 24.4V. This diode is available in a 2-pin R-PDSO-F2 package and has a maximum operating temperature of 150°C. It is suitable for use in applications where a high level of voltage suppression is required.
Vishay MSMP11A-M3/89A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 150 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 12.85 |
| Breakdown Voltage-Max | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MSMP11A-M3/89A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.