
Resistor network featuring 5 isolated elements, each with a 10kΩ resistance and 2% tolerance. This 6-pin SIP package supports through-hole mounting and offers a power rating of 200mW per element. Operating across a wide temperature range of -55°C to 125°C, it has a voltage rating of 100V. The component is lead-free, RoHS compliant, and designed with a 2.54mm lead pitch.
Vishay MSP06A0110K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.01411oz |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP06A0110K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
