RES ARRAY 7 RES 100 OHM 8SIP
Vishay MSP08A01100RGEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A01100RGEJ to view detailed technical specifications.
No datasheet is available for this part.