Vishay MSP08A01120RGDA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 7 |
| Package Length | 20.07 |
| Tolerance | 2 |
| Package Width | 2.29 |
| Package Height | 4.95 |
| Series | MSP-NETWORK |
| Resistance | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MSP08A01120RGDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.