This 8-contact isolated bussed resistor network from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a SIP package with a thickness of 2.29mm. The network is RoHS compliant and has a power per element of 200mW. The resistors have a resistance of 18kΩ and a tolerance of 2%. It is suitable for use in applications where a high level of isolation is required.
Vishay MSP08A0118K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0118K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.