
This 8-element bussed resistor network from Vishay features a voltage rating of 100V and a resistance of 22kR. It is designed for through hole mounting and has a power per element rating of 200mW. The network operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay MSP08A0122K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0122K0GEJ to view detailed technical specifications.
No datasheet is available for this part.