
The MSP08A0147K0FEJ is an 8-element bussed resistor network from Vishay, featuring a resistance of 47kR and a DC rated voltage of 100V. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in a SIP format for through-hole mounting. With a power per element of 200mW, this resistor network is suitable for a variety of applications. The device is compliant with RoHS regulations and is available in rail/Tube packaging.
Vishay MSP08A0147K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0147K0FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.