
The MSP08A015K10FEJ is an 8-element bussed resistor network from Vishay, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a power per element of 200mW. The resistor network is packaged in a SIP format and is mounted through a hole. It is RoHS compliant and has a resistance of 5.1kR with a tolerance of 1%.
Vishay MSP08A015K10FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A015K10FEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
