The MSP08A0168K0FEJ is a 7-element bussed resistor network from Vishay, featuring a resistance of 68kR and a DC rated voltage of 100V. It is designed to operate within a temperature range of -55°C to 125°C and is packaged in a SIP format for through-hole mounting. This resistor network is compliant with RoHS regulations and is available in rail or tube packaging.
Vishay MSP08A0168K0FEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Resistance | 68kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0168K0FEJ to view detailed technical specifications.
No datasheet is available for this part.