Vishay MSP08A0318K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Resistance | 18kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0318K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.