Vishay MSP08A0347R0GDA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Height | 2.29mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | No |
| Series | MSP |
| Technology | THICK FILM |
| Termination | SIP |
| Tolerance | 2% |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MSP08A0347R0GDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.