
The MSP08A0351R0GEJ is an isolated 8-element resistor network from Vishay, featuring a thick film technology and a 51R resistance value with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a SIP case and is available in a rail/Tube packaging format. It is RoHS compliant and suitable for use in a variety of applications.
Vishay MSP08A0351R0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 300mW |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08A0351R0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.