
The MSP08C011K00GEJ is an 8-element resistor network from Vishay, featuring a bussed circuit type and 1kR resistance with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a SIP case and is mounted through a hole. It is RoHS compliant and has a power per element of 250mW. The resistor network is rated for a DC voltage of 100V.
Vishay MSP08C011K00GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C011K00GEJ to view detailed technical specifications.
No datasheet is available for this part.