
The MSP08C0147R0GEJ is an 8-element bussed resistor network from Vishay, featuring a resistance of 47 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is packaged in a SIP format for through-hole mounting. This resistor network is RoHS compliant and has a power per element rating of 250mW.
Vishay MSP08C0147R0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Packaging | Rail/Tube |
| Power Per Element | 250mW |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | MSP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C0147R0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.