
Eight-pin SIP resistor network featuring four isolated 1kΩ thick film elements, each rated at 400mW. This through-hole component offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range with a 100V voltage rating. The array is RoHS compliant and designed for reliable performance in various electronic applications.
Vishay MSP08C031K00GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Height | 8.89mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Power Per Element | 400mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C031K00GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
