
This resistor network features four isolated 2.2kΩ thick film elements with a 2% tolerance, mounted in an 8-pin SIP package for through-hole mounting. Each element offers 400mW power dissipation, with a total power dissipation of 300mW, and operates within a -55°C to 125°C temperature range. The component supports a DC rated voltage of 100V and is lead-free and RoHS compliant.
Vishay MSP08C032K20GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Depth | 2.29mm |
| Height | 0.35inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 7 |
| Number of Resistors | 4 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Power Per Element | 400mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.29mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.09inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP08C032K20GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
