Electronic resistor network featuring 9 isolated resistors, each with a 20kΩ resistance and 2% tolerance. This 10-pin SIP package offers through-hole mounting and a 2.54mm lead pitch. Maximum power dissipation per element is 200mW, with a maximum operating temperature of 125°C. The component is lead-free, RoHS compliant, and rated for 100V DC.
Vishay MSP10A0120K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.99inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Power Per Element | 200mW |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.021164oz |
| Width | 2.29mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0120K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.