
9-resistor network with 22kR resistance and 2% tolerance, featuring a bussed circuit type within a 10-pin SIP package. This through-hole mount component offers 200mW power per element and a 100V voltage rating. Operating across a -55°C to 125°C temperature range, it has a 2.54mm lead pitch and is RoHS compliant.
Vishay MSP10A0122K0GEJ technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.29mm |
| Height | 4.95mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Packaging | Rail/Tube |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | MSP |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.29mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MSP10A0122K0GEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.